Technical Document
Specifications
Brand
VishayCapacitance
10nF
Voltage
310V ac
Tolerance
±10%
Series
F1772S
Lead Pitch
15mm
Suppression Class
X2
Length
17.5mm
Depth
5mm
Height
11mm
Dimensions
17.5 x 5 x 11mm
Terminal Type
Radial
Package/Case
B
PRICED TO CLEAR
Yes
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Product details
F1772 Series Suppression Capacitors Class X2 310 Vac
F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications
15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF
Stock information temporarily unavailable.
Please check again later.
AED 3.10
Each (Supplied in a Bag) (ex VAT)
AED 3.255
Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
10
AED 3.10
Each (Supplied in a Bag) (ex VAT)
AED 3.255
Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
10
Buy in bulk
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 3.10 | AED 31.00 |
50 - 90 | AED 2.70 | AED 27.00 |
100 - 240 | AED 2.45 | AED 24.50 |
250 - 490 | AED 2.20 | AED 22.00 |
500+ | AED 2.05 | AED 20.50 |
Technical Document
Specifications
Brand
VishayCapacitance
10nF
Voltage
310V ac
Tolerance
±10%
Series
F1772S
Lead Pitch
15mm
Suppression Class
X2
Length
17.5mm
Depth
5mm
Height
11mm
Dimensions
17.5 x 5 x 11mm
Terminal Type
Radial
Package/Case
B
PRICED TO CLEAR
Yes
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Product details
F1772 Series Suppression Capacitors Class X2 310 Vac
F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications
15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF