Technical Document
Specifications
Brand
VishayCapacitance
47nF
Voltage
310V ac
Tolerance
±10%
Series
F1772S
Lead Pitch
15mm
Suppression Class
X2
Length
17.5mm
Depth
5mm
Height
11mm
Dimensions
17.5 x 5 x 11mm
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Package/Case
B
PRICED TO CLEAR
Yes
Product details
F1772 Series Suppression Capacitors Class X2 310 Vac
F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications
15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF
Stock information temporarily unavailable.
Please check again later.
AED 2.55
Each (In a Pack of 10) (ex VAT)
AED 2.678
Each (In a Pack of 10) (inc VAT)
10
AED 2.55
Each (In a Pack of 10) (ex VAT)
AED 2.678
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.55 | AED 25.50 |
50 - 90 | AED 2.15 | AED 21.50 |
100 - 240 | AED 1.90 | AED 19.00 |
250 - 490 | AED 1.65 | AED 16.50 |
500+ | AED 1.55 | AED 15.50 |
Ideate. Create. Collaborate
JOIN FOR FREE
No hidden fees!
- Download and use our DesignSpark software for your PCB and 3D Mechanical designs
- View and contribute website content and forums
- Download 3D Models, Schematics and Footprints from more than a million products
Technical Document
Specifications
Brand
VishayCapacitance
47nF
Voltage
310V ac
Tolerance
±10%
Series
F1772S
Lead Pitch
15mm
Suppression Class
X2
Length
17.5mm
Depth
5mm
Height
11mm
Dimensions
17.5 x 5 x 11mm
Terminal Type
Radial
Lead Diameter
0.6mm
Maximum Operating Temperature
+110°C
Package/Case
B
PRICED TO CLEAR
Yes
Product details
F1772 Series Suppression Capacitors Class X2 310 Vac
F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications
15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF