Technical Document
Specifications
Brand
VishayCapacitance
470nF
Voltage
310V ac
Tolerance
±10%
Series
F1772S
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Depth
9mm
Height
19mm
Dimensions
31.5 x 9 x 19mm
Terminal Type
Radial
Package/Case
B
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Product details
F1772 Series Suppression Capacitors Class X2 310 Vac
F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications
15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF
Stock information temporarily unavailable.
Please check again later.
AED 12.75
Each (In a Pack of 2) (ex VAT)
AED 13.388
Each (In a Pack of 2) (inc. VAT)
2
AED 12.75
Each (In a Pack of 2) (ex VAT)
AED 13.388
Each (In a Pack of 2) (inc. VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 12.75 | AED 25.50 |
10 - 18 | AED 10.80 | AED 21.60 |
20 - 48 | AED 9.70 | AED 19.40 |
50 - 98 | AED 8.55 | AED 17.10 |
100+ | AED 8.05 | AED 16.10 |
Technical Document
Specifications
Brand
VishayCapacitance
470nF
Voltage
310V ac
Tolerance
±10%
Series
F1772S
Lead Pitch
27.5mm
Suppression Class
X2
Length
31.5mm
Depth
9mm
Height
19mm
Dimensions
31.5 x 9 x 19mm
Terminal Type
Radial
Package/Case
B
Lead Diameter
0.8mm
Maximum Operating Temperature
+110°C
Product details
F1772 Series Suppression Capacitors Class X2 310 Vac
F1772 X2 Series are Interference Suppression Film Capacitors a high stability grade for continuous across the line X2 applications
15 mm to 37.5 mm Lead Pitch
Internal series construction
AEC-Q200 qualified for C ≤ 470 nF