Technical Document
Specifications
Brand
VishayMaximum Continuous Collector Current
480 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Package Type
INT-A-PAK
Configuration
Series
Mounting Type
Screw Mount
Channel Type
N
Pin Count
7
Dimensions
94 x 35 x 30mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Vishay GA200HS60S1PBF, INT-A-PAK, N-Channel Series IGBT Module, 480 A max, 600 V, Screw Mount
1
P.O.A.
Vishay GA200HS60S1PBF, INT-A-PAK, N-Channel Series IGBT Module, 480 A max, 600 V, Screw Mount
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
VishayMaximum Continuous Collector Current
480 A
Maximum Collector Emitter Voltage
600 V
Maximum Gate Emitter Voltage
±20V
Package Type
INT-A-PAK
Configuration
Series
Mounting Type
Screw Mount
Channel Type
N
Pin Count
7
Dimensions
94 x 35 x 30mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+150 °C