Vishay 100V 1A, Silicon Junction Diode, 2-Pin DO-214BA GF1B-E3

RS Stock No.: 649-0982Brand: VishayManufacturers Part No.: GF1B-E3
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2µs

Peak Non-Repetitive Forward Surge Current

30A

Product details

Standard Recovery Rectifiers, 1A up to 450V

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100V 1A, Rectifier Diode, 2-Pin DO-214BA GF1B-E3/67A
AED 1.433Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 500) (ex VAT)

Vishay 100V 1A, Silicon Junction Diode, 2-Pin DO-214BA GF1B-E3

P.O.A.

Each (In a Pack of 500) (ex VAT)

Vishay 100V 1A, Silicon Junction Diode, 2-Pin DO-214BA GF1B-E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100V 1A, Rectifier Diode, 2-Pin DO-214BA GF1B-E3/67A
AED 1.433Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214BA

Maximum Continuous Forward Current

1A

Peak Reverse Repetitive Voltage

100V

Diode Configuration

Single

Rectifier Type

Switching

Diode Type

Silicon Junction

Pin Count

2

Maximum Forward Voltage Drop

1.1V

Number of Elements per Chip

1

Peak Reverse Recovery Time

2µs

Peak Non-Repetitive Forward Surge Current

30A

Product details

Standard Recovery Rectifiers, 1A up to 450V

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 100V 1A, Rectifier Diode, 2-Pin DO-214BA GF1B-E3/67A
AED 1.433Each (In a Pack of 10) (ex VAT)