HTS68 high voltage resistor,100M 1W

RS Stock No.: 235-6844Brand: VishayManufacturers Part No.: HTS 68 100M 5% 100PPM BL20
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100mΩ

Power Rating

1W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

HTS68 high voltage resistor,100M 1W

P.O.A.

HTS68 high voltage resistor,100M 1W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

100mΩ

Power Rating

1W

Tolerance

±5%

Technology

Thick Film

Series

HTS

Temperature Coefficient

±100ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in