Technical Document
Specifications
Brand
VishayResistance
100mΩ
Power Rating
1W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Stock information temporarily unavailable.
P.O.A.
Vishay 100MΩ Thick Film High Voltage Resistor 1W ±5% HTS00681006JPB15
1
P.O.A.
Vishay 100MΩ Thick Film High Voltage Resistor 1W ±5% HTS00681006JPB15
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
100mΩ
Power Rating
1W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±100ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C


