Technical Document
Specifications
Brand
VishayResistance
5GΩ
Power Rating
3W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
Stock information temporarily unavailable.
Please check again later.
AED 205.40
Each (In a Tray of 25) (ex VAT)
AED 215.67
Each (In a Tray of 25) (inc VAT)
25
AED 205.40
Each (In a Tray of 25) (ex VAT)
AED 215.67
Each (In a Tray of 25) (inc VAT)
25
Technical Document
Specifications
Brand
VishayResistance
5GΩ
Power Rating
3W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±150ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%