Technical Document
Specifications
Brand
VishayResistance
5GΩ
Power Rating
3W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±150ppm/°C
Termination Style
Axial
Dimensions
8.5 (Dia.) x 47mm
Length
47mm
Diameter
8.5mm
Lead Diameter
0.8mm
Minimum Temperature Coefficient
-150ppm/°C
Minimum Operating Temperature
-55°C
Maximum Temperature Coefficient
+150ppm/°C
Maximum Operating Temperature
+155°C
Country of Origin
Czech Republic
Product details
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
5GΩ
Power Rating
3W
Tolerance
±5%
Technology
Thick Film
Series
HTS
Temperature Coefficient
±150ppm/°C
Termination Style
Axial
Dimensions
8.5 (Dia.) x 47mm
Length
47mm
Diameter
8.5mm
Lead Diameter
0.8mm
Minimum Temperature Coefficient
-150ppm/°C
Minimum Operating Temperature
-55°C
Maximum Temperature Coefficient
+150ppm/°C
Maximum Operating Temperature
+155°C
Country of Origin
Czech Republic
Product details
Thick-film high voltage and high ohmic resistors - HTS Series
Vishay Sfernice HTS series thick-film resistors
High Voltages: 1 kV → 20 kV
High ohmic values: up to 50 GΩ
Excellent stability: 1%


