Technical Document
Specifications
Brand
VishayInductance
3.3 μH
Maximum dc Current
3.3A
Package/Case
2020
Length
5.49mm
Depth
5.18mm
Height
2mm
Dimensions
5.49 x 5.18 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
85.5mΩ
Series
IHLP-2020BZ-01
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay, IHLP-2020BZ-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 3.3A IdcBrand: Vishay
AED 3.969Each (In a Bag of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Vishay, IHLP-2020BZ-01, 2020 Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 3.3A Idc
Select packaging type
Standard
1
P.O.A.
Vishay, IHLP-2020BZ-01, 2020 Shielded Wire-wound SMD Inductor 3.3 μH ±20% Wire-Wound 3.3A Idc
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Vishay, IHLP-2020BZ-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 3.3A IdcBrand: Vishay
AED 3.969Each (In a Bag of 5) (ex VAT)
Technical Document
Specifications
Brand
VishayInductance
3.3 μH
Maximum dc Current
3.3A
Package/Case
2020
Length
5.49mm
Depth
5.18mm
Height
2mm
Dimensions
5.49 x 5.18 x 2mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
85.5mΩ
Series
IHLP-2020BZ-01
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Vishay, IHLP-2020BZ-01, 2020 Shielded Wire-wound SMD Inductor with a Metal Composite Core, 3.3 μH ±20% Shielded 3.3A IdcBrand: Vishay
AED 3.969Each (In a Bag of 5) (ex VAT)


