Technical Document
Specifications
Brand
VishayInductance
10 μH
Maximum dc Current
3A
Package/Case
2225 (5664M)
Length
6.86mm
Depth
6.47mm
Height
3mm
Dimensions
6.86 x 6.47 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
105mΩ
Series
IHLP-2525BD-01
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Panasonic, ETQP4M, 0645 Wire-wound SMD Inductor with a Metal Core, 10 μH ±20% Wire-Wound 8.3A IdcBrand: Panasonic
AED 2.977Each (On a Reel of 1000) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Vishay, IHLP-2525BD-01, 2225 (5664M) Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3A Idc
1
P.O.A.
Vishay, IHLP-2525BD-01, 2225 (5664M) Shielded Wire-wound SMD Inductor 10 μH ±20% Wire-Wound 3A Idc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Panasonic, ETQP4M, 0645 Wire-wound SMD Inductor with a Metal Core, 10 μH ±20% Wire-Wound 8.3A IdcBrand: Panasonic
AED 2.977Each (On a Reel of 1000) (ex VAT)
Technical Document
Specifications
Brand
VishayInductance
10 μH
Maximum dc Current
3A
Package/Case
2225 (5664M)
Length
6.86mm
Depth
6.47mm
Height
3mm
Dimensions
6.86 x 6.47 x 3mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
105mΩ
Series
IHLP-2525BD-01
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
You may be interested in
Panasonic, ETQP4M, 0645 Wire-wound SMD Inductor with a Metal Core, 10 μH ±20% Wire-Wound 8.3A IdcBrand: Panasonic
AED 2.977Each (On a Reel of 1000) (ex VAT)


