Vishay, ILD223T DC Input Darlington Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

RS Stock No.: 919-5703Brand: VishayManufacturers Part No.: ILD223T
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

30 mA

Isolation Voltage

4000 V ac

Minimum Current Transfer Ratio

500 %

Country of Origin

Malaysia

You may be interested in
Vishay DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin SOIC
AED 3.539Each (On a Reel of 2000) (ex VAT)
View all in Optocouplers

Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Vishay, ILD223T DC Input Darlington Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

P.O.A.

Each (On a Reel of 2000) (ex VAT)

Vishay, ILD223T DC Input Darlington Output Dual Optocoupler, Surface Mount, 8-Pin SOIC

Stock information temporarily unavailable.

You may be interested in
Vishay DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin SOIC
AED 3.539Each (On a Reel of 2000) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

Darlington

Maximum Forward Voltage

1.3V

Number of Channels

2

Number of Pins

8

Package Type

SOIC

Input Current Type

DC

Maximum Input Current

30 mA

Isolation Voltage

4000 V ac

Minimum Current Transfer Ratio

500 %

Country of Origin

Malaysia

You may be interested in
Vishay DC Input 2-Channel Optocoupler, Surface Mount, 8-Pin SOIC
AED 3.539Each (On a Reel of 2000) (ex VAT)