Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
21 A
Maximum Drain Source Voltage
100 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
200 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
180 W
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
15.87mm
Typical Gate Charge @ Vgs
61 nC @ 10 V
Width
5.31mm
Minimum Operating Temperature
-55 °C
Height
20.7mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
P
Maximum Continuous Drain Current
21 A
Maximum Drain Source Voltage
100 V
Package Type
TO-247AC
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
200 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
180 W
Maximum Gate Source Voltage
-20 V, +20 V
Number of Elements per Chip
1
Maximum Operating Temperature
+175 °C
Length
15.87mm
Typical Gate Charge @ Vgs
61 nC @ 10 V
Width
5.31mm
Minimum Operating Temperature
-55 °C
Height
20.7mm


