Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.6 A
Maximum Drain Source Voltage
200 V
Package Type
IPAK
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.5 Ω
Channel Mode
Enhancement
Maximum Power Dissipation
2.5 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
8.2 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
6.73mm
Width
2.38mm
Minimum Operating Temperature
-55 °C
Height
6.22mm
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayChannel Type
N
Maximum Continuous Drain Current
2.6 A
Maximum Drain Source Voltage
200 V
Package Type
IPAK
Mounting Type
Through Hole
Pin Count
3
Maximum Drain Source Resistance
1.5 Ω
Channel Mode
Enhancement
Maximum Power Dissipation
2.5 W
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
8.2 nC @ 10 V
Number of Elements per Chip
1
Maximum Operating Temperature
+150 °C
Length
6.73mm
Width
2.38mm
Minimum Operating Temperature
-55 °C
Height
6.22mm


