Technical Document
Specifications
Brand
VishayPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
KBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
250A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
23.7 x 7.1 x 19.3mm
Length
23.7mm
Width
7.1mm
Height
19.3mm
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
6A
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
1000V
Mounting Type
Through Hole
Package Type
KBU
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
250A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-50 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
23.7 x 7.1 x 19.3mm
Length
23.7mm
Width
7.1mm
Height
19.3mm


