Vishay 10mΩ Thick Film Resistor 30W ±1% LTO030FR0100FTE3

RS Stock No.: 167-8912Brand: VishayManufacturers Part No.: LTO030FR0100FTE3
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10MΩ

Power Rating

30W

Tolerance

±1%

Technology

Thick Film

Series

LTO30

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±900ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Czech Republic

Product details

LTO30 Series 30W Thick Film Power Resistors

LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.

Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10mΩ Thick Film Resistor 30W ±5% LTO030FR0100JTE3
AED 22.546Each (In a Tube of 50) (ex VAT)
Stock information temporarily unavailable.

AED 2,357.25

AED 47.145 Each (In a Tube of 50) (ex VAT)

AED 2,475.11

AED 49.502 Each (In a Tube of 50) (inc. VAT)

Vishay 10mΩ Thick Film Resistor 30W ±1% LTO030FR0100FTE3

AED 2,357.25

AED 47.145 Each (In a Tube of 50) (ex VAT)

AED 2,475.11

AED 49.502 Each (In a Tube of 50) (inc. VAT)

Vishay 10mΩ Thick Film Resistor 30W ±1% LTO030FR0100FTE3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10mΩ Thick Film Resistor 30W ±5% LTO030FR0100JTE3
AED 22.546Each (In a Tube of 50) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

10MΩ

Power Rating

30W

Tolerance

±1%

Technology

Thick Film

Series

LTO30

Package/Case

TO-220

Maximum Operating Temperature

+155°C

Temperature Coefficient

±900ppm/°C

Minimum Operating Temperature

-55°C

Lead Pitch

5.08mm

Country of Origin

Czech Republic

Product details

LTO30 Series 30W Thick Film Power Resistors

LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.

Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 10mΩ Thick Film Resistor 30W ±5% LTO030FR0100JTE3
AED 22.546Each (In a Tube of 50) (ex VAT)