Technical Document
Specifications
Brand
VishayResistance
22mΩ
Power Rating
30W
Tolerance
±1%
Technology
Thick Film
Series
LTO30
Package/Case
TO-220
Temperature Coefficient
±250ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Stock information temporarily unavailable.
Please check again later.
AED 21.55
Each (ex VAT)
AED 22.63
Each (inc VAT)
Standard
1
AED 21.55
Each (ex VAT)
AED 22.63
Each (inc VAT)
Standard
1
Technical Document
Specifications
Brand
VishayResistance
22mΩ
Power Rating
30W
Tolerance
±1%
Technology
Thick Film
Series
LTO30
Package/Case
TO-220
Temperature Coefficient
±250ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
LTO30 Series 30W Thick Film Power Resistors
LTO30 series 30W thick film power resistors with a compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.
Thick film ceramic resistors
30 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots