Technical Document
Specifications
Brand
VishayResistance
10MΩ
Power Rating
50W
Tolerance
±1%
Technology
Thick Film
Series
LTO50
Package/Case
TO-220
Temperature Coefficient
±900ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
AED 91.56
AED 91.56 Each (ex VAT)
AED 96.14
AED 96.14 Each (inc. VAT)
Standard
1
AED 91.56
AED 91.56 Each (ex VAT)
AED 96.14
AED 96.14 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 91.56 |
| 10 - 24 | AED 85.16 |
| 25 - 49 | AED 79.64 |
| 50 - 99 | AED 76.02 |
| 100+ | AED 67.72 |
Technical Document
Specifications
Brand
VishayResistance
10MΩ
Power Rating
50W
Tolerance
±1%
Technology
Thick Film
Series
LTO50
Package/Case
TO-220
Temperature Coefficient
±900ppm/°C
Maximum Operating Temperature
+155°C
Lead Pitch
5.08mm
Minimum Operating Temperature
-55°C
Country of Origin
Czech Republic
Product details
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots


