Vishay 1000μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL202118102E3

RS Stock No.: 108-5030Brand: VishayManufacturers Part No.: MAL202118102E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lifetime

8000h

Tolerance

±20%

Equivalent Series Resistance

135mΩ

Series

021 ASM

Ripple Current

1.17A

Leakage Current

130 μA

Product details

Vishay 021 ASM Series Aluminium Electrolytic Capacitors

021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:

• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:

• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 1000μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL202118102E3

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 1000μF Electrolytic Aluminium Electrolytic Capacitor 63V dc, Through Hole - MAL202118102E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

1000µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

18 (Dia.) x 30mm

Length

30mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lifetime

8000h

Tolerance

±20%

Equivalent Series Resistance

135mΩ

Series

021 ASM

Ripple Current

1.17A

Leakage Current

130 μA

Product details

Vishay 021 ASM Series Aluminium Electrolytic Capacitors

021 ASM electrolytic capacitors from Vishay are constructed from a cylindrical aluminium case insulated with a blue sleeve. These electrolytic capacitors feature a non-solid electrolyte and are charge and discharge proof. 021 ASM electrolytic capacitors have a long lifespan between 2500 hours and 8000 hours at +85°C.

Features:

• Long useful life: 2500 h to 8000 h at 85 °C
• Miniaturized, high CV-product per unit volume
• Charge and discharge proof
• Taped versions up to case Ø 15 mm x 30 mm
available for automatic insertion
• Polarized aluminum electrolytic capacitors, non-solid
electrolyte
• Axial leads, cylindrical aluminum case, insulated with a
blue sleeve
• Mounting ring version not available in insulated form

Applications:

• General purpose, industrial, automotive, audio-video
• Coupling, decoupling, smoothing, filtering, buffering
• Portable and mobile equipment (small size, low mass)
• Low mounting height boards, vibration, and shock
Resistant

Standards

CEI 384-4, DIN 41316

Axial 85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in