Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
63V dc
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Equivalent Series Resistance
287mΩ
Ripple Current
700mA
Leakage Current
63 μA
Tolerance
±20%
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
63V dc
Technology
Electrolytic
Dimensions
12.5 (Dia.) x 30mm
Length
30mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+85°C
Lifetime
8000h
Equivalent Series Resistance
287mΩ
Ripple Current
700mA
Leakage Current
63 μA
Tolerance
±20%


