Vishay 4700μF Electrolytic Aluminium Electrolytic Capacitor 25V dc - MAL202190062E3

RS Stock No.: 381-485Brand: VishayManufacturers Part No.: MAL202190062E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

25V dc

Technology

Electrolytic

Dimensions

18 (Dia.) x 38mm

Height

38mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lifetime

2000 h, 5000 h, 8000 h, 200000 h

Lead Pitch

44mm

Tolerance

±20%

Equivalent Series Resistance

79mΩ

Ripple Current

1.92A

Leakage Current

239 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 4700μF Electrolytic Aluminium Electrolytic Capacitor 25V dc - MAL202190062E3

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay 4700μF Electrolytic Aluminium Electrolytic Capacitor 25V dc - MAL202190062E3

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

25V dc

Technology

Electrolytic

Dimensions

18 (Dia.) x 38mm

Height

38mm

Minimum Operating Temperature

-40°C

Diameter

18mm

Maximum Operating Temperature

+85°C

Lifetime

2000 h, 5000 h, 8000 h, 200000 h

Lead Pitch

44mm

Tolerance

±20%

Equivalent Series Resistance

79mΩ

Ripple Current

1.92A

Leakage Current

239 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in