Vishay 330μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - MAL203851331E3

RS Stock No.: 684-2015PBrand: VishayManufacturers Part No.: MAL203851331E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

330µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

3500h

Ripple Current

585mA

Series

038 RSU

Leakage Current

165 μA

Tolerance

±20%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 330 μF Capacitor 50V dc, Through Hole Radial Lead
P.O.A.Each (Supplied in a Bag) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Vishay 330μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - MAL203851331E3
Select packaging type

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Vishay 330μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole - MAL203851331E3

Stock information temporarily unavailable.

Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 330 μF Capacitor 50V dc, Through Hole Radial Lead
P.O.A.Each (Supplied in a Bag) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Capacitance

330µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+85°C

Lead Pitch

5mm

Lifetime

3500h

Ripple Current

585mA

Series

038 RSU

Leakage Current

165 μA

Tolerance

±20%

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Nichicon 330 μF Capacitor 50V dc, Through Hole Radial Lead
P.O.A.Each (Supplied in a Bag) (ex VAT)