Technical Document
Specifications
Brand
VishayCapacitance
100µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Lead Pitch
2mm
Ripple Current
145mA
Leakage Current
10 μA
Tolerance
±20%
Series
038 RSU
Product details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video
Stock information temporarily unavailable.
Please check again later.
AED 1.00
Each (In a Pack of 5) (ex VAT)
AED 1.05
Each (In a Pack of 5) (inc VAT)
5
AED 1.00
Each (In a Pack of 5) (ex VAT)
AED 1.05
Each (In a Pack of 5) (inc VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | AED 1.00 | AED 5.00 |
125 - 245 | AED 0.75 | AED 3.75 |
250 - 495 | AED 0.70 | AED 3.50 |
500 - 1245 | AED 0.70 | AED 3.50 |
1250+ | AED 0.65 | AED 3.25 |
Technical Document
Specifications
Brand
VishayCapacitance
100µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+85°C
Lifetime
2500h
Lead Pitch
2mm
Ripple Current
145mA
Leakage Current
10 μA
Tolerance
±20%
Series
038 RSU
Product details
038 RSU series radial
Ultra miniature radial electrolitic capacitor
Insulated with blue vinyl sleeve
General purpose use, industrial, automotive, consumer, and audio-video