Vishay 47μF Electrolytic Aluminium Electrolytic Capacitor 35V dc - MAL212310479E3

RS Stock No.: 381-435Brand: VishayManufacturers Part No.: MAL212310479E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

47µF

Voltage

35V dc

Technology

Electrolytic

Dimensions

9.4 (Dia.) x 23.3mm

Height

23.3mm

Minimum Operating Temperature

-80°C

Diameter

9.4mm

Maximum Operating Temperature

+200°C

Lead Pitch

25mm

Lifetime

5000 h, 8000 h, 20000 h, 450000 h

Equivalent Series Resistance

5.1Ω

Series

123 SAL-A

Ripple Current

700mA

Leakage Current

95 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47 μF Capacitor 35 V dc, Through Hole Axial
AED 2.135Each (In a Pack of 25) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Vishay 47μF Electrolytic Aluminium Electrolytic Capacitor 35V dc - MAL212310479E3

P.O.A.

Vishay 47μF Electrolytic Aluminium Electrolytic Capacitor 35V dc - MAL212310479E3

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47 μF Capacitor 35 V dc, Through Hole Axial
AED 2.135Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Capacitance

47µF

Voltage

35V dc

Technology

Electrolytic

Dimensions

9.4 (Dia.) x 23.3mm

Height

23.3mm

Minimum Operating Temperature

-80°C

Diameter

9.4mm

Maximum Operating Temperature

+200°C

Lead Pitch

25mm

Lifetime

5000 h, 8000 h, 20000 h, 450000 h

Equivalent Series Resistance

5.1Ω

Series

123 SAL-A

Ripple Current

700mA

Leakage Current

95 μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 47 μF Capacitor 35 V dc, Through Hole Axial
AED 2.135Each (In a Pack of 25) (ex VAT)