Vishay 10μF Electrolytic Aluminium Electrolytic Capacitor 40V dc - MAL212317109E3

RS Stock No.: 381-520Brand: VishayManufacturers Part No.: MAL212317109E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

40V dc

Technology

Electrolytic

Dimensions

7.6 (Dia.) x 20.4mm

Length

20.4mm

Minimum Operating Temperature

-55°C

Diameter

7.6mm

Maximum Operating Temperature

+125°C

Lifetime

20000h

Tolerance

±20%

Equivalent Series Resistance

24Ω

Series

123 SAL-A

Ripple Current

41mA

Leakage Current

40 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10 μF Capacitor 50V dc, Through Hole Axial
AED 2.19Each (In a Pack of 25) (ex VAT)
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Vishay 10μF Electrolytic Aluminium Electrolytic Capacitor 40V dc - MAL212317109E3

P.O.A.

Vishay 10μF Electrolytic Aluminium Electrolytic Capacitor 40V dc - MAL212317109E3

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10 μF Capacitor 50V dc, Through Hole Axial
AED 2.19Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

40V dc

Technology

Electrolytic

Dimensions

7.6 (Dia.) x 20.4mm

Length

20.4mm

Minimum Operating Temperature

-55°C

Diameter

7.6mm

Maximum Operating Temperature

+125°C

Lifetime

20000h

Tolerance

±20%

Equivalent Series Resistance

24Ω

Series

123 SAL-A

Ripple Current

41mA

Leakage Current

40 μA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 10 μF Capacitor 50V dc, Through Hole Axial
AED 2.19Each (In a Pack of 25) (ex VAT)