Technical Document
Specifications
Brand
VishayCapacitance
68µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+125°C
Lead Pitch
3.5mm
Lifetime
1000 h, 1500 h, 150000 h
Series
146 CTI
Polarised
Polar
Ripple Current
600mA
Leakage Current
34 μA
Tolerance
±20%
Product details
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified
SMT 125°C
Stock information temporarily unavailable.
Please check again later.
AED 11.50
Each (In a Pack of 2) (ex VAT)
AED 12.075
Each (In a Pack of 2) (inc. VAT)
2
AED 11.50
Each (In a Pack of 2) (ex VAT)
AED 12.075
Each (In a Pack of 2) (inc. VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 18 | AED 11.50 | AED 23.00 |
20 - 48 | AED 8.40 | AED 16.80 |
50 - 98 | AED 7.50 | AED 15.00 |
100 - 198 | AED 7.00 | AED 14.00 |
200+ | AED 6.55 | AED 13.10 |
Technical Document
Specifications
Brand
VishayCapacitance
68µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10mm
Height
10mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+125°C
Lead Pitch
3.5mm
Lifetime
1000 h, 1500 h, 150000 h
Series
146 CTI
Polarised
Polar
Ripple Current
600mA
Leakage Current
34 μA
Tolerance
±20%
Product details
Vishay 146 CTI Series
Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.
Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified