Vishay 150μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699105E3

RS Stock No.: 747-0816Brand: VishayManufacturers Part No.: MAL214699105E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

150µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

1500 h, 2000 h, 200000 h

Lead Pitch

3.5mm

Ripple Current

700mA

Leakage Current

75 μA

Tolerance

±20%

Series

146 CTI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
View all in Aluminium Capacitors

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

Vishay 150μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699105E3

P.O.A.

Each (In a Pack of 2) (ex VAT)

Vishay 150μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699105E3

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Capacitance

150µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Electrolytic

Dimensions

10 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+125°C

Lifetime

1500 h, 2000 h, 200000 h

Lead Pitch

3.5mm

Ripple Current

700mA

Leakage Current

75 μA

Tolerance

±20%

Series

146 CTI

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in