Vishay 330 μF Capacitor 25 V dc, Surface Mount 1012

RS Stock No.: 253-9294Brand: VishayManufacturers Part No.: MAL214699603E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

330μF

Product Type

Capacitor

Mount Type

Surface Mount

Packaging

Tape

Height

13mm

Polarity

Polar

Length

12.5mm

Package/Case

1012

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Lifetime

3000 h

Standards/Approvals

RoHS

Tolerance ±

20%

Ripple Current

1.1A

Leakage Current

118μA

Automotive Standard

AEC-Q200

Series

146 CTI

Dissipation Factor

0.14%

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Aluminium Capacitors

Stock information temporarily unavailable.

AED 20.97

AED 20.97 Each (ex VAT)

AED 22.02

AED 22.02 Each (inc. VAT)

Vishay 330 μF Capacitor 25 V dc, Surface Mount 1012

AED 20.97

AED 20.97 Each (ex VAT)

AED 22.02

AED 22.02 Each (inc. VAT)

Vishay 330 μF Capacitor 25 V dc, Surface Mount 1012

Stock information temporarily unavailable.

QuantityUnit price
1 - 49AED 20.97
50 - 99AED 18.56
100+AED 16.58

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

330μF

Product Type

Capacitor

Mount Type

Surface Mount

Packaging

Tape

Height

13mm

Polarity

Polar

Length

12.5mm

Package/Case

1012

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Lifetime

3000 h

Standards/Approvals

RoHS

Tolerance ±

20%

Ripple Current

1.1A

Leakage Current

118μA

Automotive Standard

AEC-Q200

Series

146 CTI

Dissipation Factor

0.14%

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more