Vishay 680μF Electrolytic Capacitor 63V dc, Through Hole - MAL225038681E3

RS Stock No.: 159-5961Brand: VishayManufacturers Part No.: MAL225038681E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

680µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16.5 Dia. x 22mm

Height

22mm

Minimum Operating Temperature

-55°C

Diameter

16.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

7000h

Automotive Standard

AEC-Q200

Series

RMI-V

Polarised

Polar

Leakage Current

431 μA

Tolerance

±20%

Ripple Current

1.1A

Dissipation Factor

0.1%

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 8.10

Each (In a Box of 250) (ex VAT)

AED 8.505

Each (In a Box of 250) (inc VAT)

Vishay 680μF Electrolytic Capacitor 63V dc, Through Hole - MAL225038681E3

AED 8.10

Each (In a Box of 250) (ex VAT)

AED 8.505

Each (In a Box of 250) (inc VAT)

Vishay 680μF Electrolytic Capacitor 63V dc, Through Hole - MAL225038681E3
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Box
250 - 250AED 8.10AED 2,025.00
500 - 500AED 7.80AED 1,950.00
750+AED 7.50AED 1,875.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

680µF

Voltage

63V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

16.5 Dia. x 22mm

Height

22mm

Minimum Operating Temperature

-55°C

Diameter

16.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

7000h

Automotive Standard

AEC-Q200

Series

RMI-V

Polarised

Polar

Leakage Current

431 μA

Tolerance

±20%

Ripple Current

1.1A

Dissipation Factor

0.1%

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more