Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
21 x 19 x 22mm
Height
22mm
Length
21mm
Depth
19mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
6.5mm
Lifetime
10000h
Ripple Current
1.756A
Automotive Standard
AEC-Q200, IEC 60384-18
Series
CRZ-V
Polarised
Polar
Leakage Current
770 μA
Tolerance
±20%
Dissipation Factor
0.16%
Country of Origin
Austria
Stock information temporarily unavailable.
Please check again later.
AED 13.35
Each (On a Reel of 100) (ex VAT)
AED 14.018
Each (On a Reel of 100) (inc. VAT)
100
AED 13.35
Each (On a Reel of 100) (ex VAT)
AED 14.018
Each (On a Reel of 100) (inc. VAT)
100
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
100 - 300 | AED 13.35 | AED 1,335.00 |
400 - 700 | AED 12.90 | AED 1,290.00 |
800+ | AED 12.70 | AED 1,270.00 |
Technical Document
Specifications
Brand
VishayCapacitance
2200µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Electrolytic
Dimensions
21 x 19 x 22mm
Height
22mm
Length
21mm
Depth
19mm
Minimum Operating Temperature
-55°C
Diameter
18mm
Maximum Operating Temperature
+105°C
Lead Pitch
6.5mm
Lifetime
10000h
Ripple Current
1.756A
Automotive Standard
AEC-Q200, IEC 60384-18
Series
CRZ-V
Polarised
Polar
Leakage Current
770 μA
Tolerance
±20%
Dissipation Factor
0.16%
Country of Origin
Austria