Technical Document
Specifications
Brand
VishayCapacitance
120µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22x30mm
Length
30mm
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 17.40
Each (In a Box of 100) (ex VAT)
AED 18.27
Each (In a Box of 100) (inc. VAT)
Vishay 120μF Electrolytic Capacitor 400V dc, Through Hole - MAL225756121E3
100
AED 17.40
Each (In a Box of 100) (ex VAT)
AED 18.27
Each (In a Box of 100) (inc. VAT)
Vishay 120μF Electrolytic Capacitor 400V dc, Through Hole - MAL225756121E3
Stock information temporarily unavailable.
100
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
100 - 100 | AED 17.40 | AED 1,740.00 |
200 - 400 | AED 15.75 | AED 1,575.00 |
500+ | AED 15.10 | AED 1,510.00 |
Technical Document
Specifications
Brand
VishayCapacitance
120µF
Voltage
400V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
22x30mm
Length
30mm
Diameter
22mm
Maximum Operating Temperature
+85°C
Lead Pitch
10mm