Vishay 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - MB-CRCW06031004F
Technical Document
Specifications
Brand
VishayResistance
1MΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 50) (ex VAT)
Vishay 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - MB-CRCW06031004F
50
P.O.A.
Each (In a Pack of 50) (ex VAT)
Vishay 1MΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - MB-CRCW06031004F
Stock information temporarily unavailable.
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayResistance
1MΩ
Technology
Thick Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.1W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C

