Technical Document
Specifications
Brand
VishayPeak Average Forward Current
800mA
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Surface Mount
Package Type
TO-269AA
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
35A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
4.95mm
Dimensions
4.95 x 4.1 x 2.7mm
Width
4.1mm
Height
2.7mm
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
5
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
800mA
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
600V
Mounting Type
Surface Mount
Package Type
TO-269AA
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
35A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Length
4.95mm
Dimensions
4.95 x 4.1 x 2.7mm
Width
4.1mm
Height
2.7mm


