Technical Document
Specifications
Brand
VishayResistance
4.99kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
Features
- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified
AED 55.12
AED 1.102 Each (In a Pack of 50) (ex VAT)
AED 57.88
AED 1.157 Each (In a Pack of 50) (inc. VAT)
Standard
50
AED 55.12
AED 1.102 Each (In a Pack of 50) (ex VAT)
AED 57.88
AED 1.157 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 50 - 450 | AED 1.102 | AED 55.12 |
| 500 - 1200 | AED 0.315 | AED 15.75 |
| 1250 - 2450 | AED 0.262 | AED 13.12 |
| 2500+ | AED 0.21 | AED 10.50 |
Technical Document
Specifications
Brand
VishayResistance
4.99kΩ
Power Rating
0.6W
Tolerance
±1%
Technology
Thin Film
Series
MBB0207
Case Style
Conformal
Temperature Coefficient
±50ppm/°C
Termination Style
Axial
Dimensions
2.5 (Dia.) x 6.5mm
Length
6.5mm
Diameter
2.5mm
Minimum Temperature Coefficient
-50ppm/°C
Maximum Temperature Coefficient
+50ppm/°C
Product details
0.6W MBB 0207 Series (1kΩ → 10MΩ)
MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment
Features
- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified


