Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Peak Non-Repetitive Forward Surge Current
2.9kA
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay 45V 30A, Dual Schottky Diode, 3-Pin MBR6045WT
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
Vishay 45V 30A, Dual Schottky Diode, 3-Pin MBR6045WT
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Maximum Continuous Forward Current
30A
Peak Reverse Repetitive Voltage
45V
Diode Configuration
Common Cathode
Diode Type
Schottky
Pin Count
3
Number of Elements per Chip
2
Peak Non-Repetitive Forward Surge Current
2.9kA


