Technical Document
Specifications
Brand
VishayResistance
10MΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.12W
Temperature Coefficient
±50ppm/K
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
AED 0.10
Each (On a Reel of 5000) (ex VAT)
AED 0.105
Each (On a Reel of 5000) (inc VAT)
5000
AED 0.10
Each (On a Reel of 5000) (ex VAT)
AED 0.105
Each (On a Reel of 5000) (inc VAT)
5000
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
5000 - 5000 | AED 0.10 | AED 500.00 |
10000 - 20000 | AED 0.05 | AED 250.00 |
25000 - 45000 | AED 0.05 | AED 250.00 |
50000 - 120000 | AED 0.05 | AED 250.00 |
125000+ | AED 0.05 | AED 250.00 |
Technical Document
Specifications
Brand
VishayResistance
10MΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±1%
Power Rating
0.12W
Temperature Coefficient
±50ppm/K
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Germany