Technical Document
Specifications
Brand
VishayResistance
10.5kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
CMS film resistors 0.032 W to 0.1%
CMS precision film resistors in 0603 enclosure (RR 1608M).
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.
Standards
EN 140401-801
Stock information temporarily unavailable.
Please check again later.
AED 0.30
Each (Supplied on a Reel) (ex VAT)
AED 0.315
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
20
AED 0.30
Each (Supplied on a Reel) (ex VAT)
AED 0.315
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
20
Technical Document
Specifications
Brand
VishayResistance
10.5kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
CMS film resistors 0.032 W to 0.1%
CMS precision film resistors in 0603 enclosure (RR 1608M).
Low temperature coefficient: +/- 25 ppm/K.
Applications: automobile sector, testing & measurement, medical and industrial equipment.
Standards
EN 140401-801