Technical Document
Specifications
Brand
VishayResistance
39.2kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details
MCT Series, Precision Flat Chip
Stock information temporarily unavailable.
Please check again later.
AED 0.95
Each (Supplied on a Reel) (ex VAT)
AED 0.998
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
20
AED 0.95
Each (Supplied on a Reel) (ex VAT)
AED 0.998
Each (Supplied on a Reel) (inc VAT)
Production pack (Reel)
20
Buy in bulk
quantity | Unit price | Per Reel |
---|---|---|
20 - 180 | AED 0.95 | AED 19.00 |
200+ | AED 0.65 | AED 13.00 |
Technical Document
Specifications
Brand
VishayResistance
39.2kΩ
Technology
Thin Film
Package/Case
0603 (1608M)
Tolerance
±0.1%
Power Rating
0.1W
Temperature Coefficient
±25ppm/°C
Series
MCT
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Product details