Technical Document
Specifications
Brand
VishayCapacitance
1µF
Voltage
500V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal
AED 12.86
AED 12.86 Each (ex VAT)
AED 13.50
AED 13.50 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 500V dc, ±10%, 1μF, Through Hole
1
AED 12.86
AED 12.86 Each (ex VAT)
AED 13.50
AED 13.50 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 500V dc, ±10%, 1μF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 24 | AED 12.86 |
| 25 - 99 | AED 12.34 |
| 100 - 499 | AED 11.44 |
| 500 - 999 | AED 11.08 |
| 1000+ | AED 10.50 |
Technical Document
Specifications
Brand
VishayCapacitance
1µF
Voltage
500V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal


