Technical Document
Specifications
Brand
VishayCapacitance
1µF
Voltage
900V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal
Stock information temporarily unavailable.
AED 14.02
AED 14.02 Each (ex VAT)
AED 14.72
AED 14.72 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 900V dc, ±10%, 1μF, Through Hole
1
AED 14.02
AED 14.02 Each (ex VAT)
AED 14.72
AED 14.72 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 900V dc, ±10%, 1μF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 14.02 |
| 10 - 24 | AED 13.28 |
| 25 - 99 | AED 12.13 |
| 100 - 499 | AED 11.76 |
| 500+ | AED 10.92 |
Technical Document
Specifications
Brand
VishayCapacitance
1µF
Voltage
900V dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal


