Vishay MKP1848e Polypropylene Film Film Capacitor, 1kV dc, ±5%, 2μF, Through Hole

RS Stock No.: 653-493Brand: VishayManufacturers Part No.: MKP1848e52010JI2
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

2µF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 1kV dc, ±5%, 2μF, Through Hole

AED 16.54

AED 16.54 Each (ex VAT)

AED 17.37

AED 17.37 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 1kV dc, ±5%, 2μF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 16.54
10 - 24AED 15.38
25 - 99AED 13.70
100 - 499AED 13.18
500+AED 12.02

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

2µF

Voltage

1kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more