Technical Document
Specifications
Brand
VishayCapacitance
2µF
Voltage
1kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal
AED 17.01
AED 17.01 Each (ex VAT)
AED 17.86
AED 17.86 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 1kV dc, ±10%, 2μF, Through Hole
1
AED 17.01
AED 17.01 Each (ex VAT)
AED 17.86
AED 17.86 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 1kV dc, ±10%, 2μF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 17.01 |
| 10 - 24 | AED 15.80 |
| 25 - 99 | AED 14.02 |
| 100 - 499 | AED 13.44 |
| 500+ | AED 12.23 |
Technical Document
Specifications
Brand
VishayCapacitance
2µF
Voltage
1kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal


