Technical Document
Specifications
Brand
VishayCapacitance
2µF
Voltage
1.3kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal
AED 18.95
AED 18.95 Each (ex VAT)
AED 19.90
AED 19.90 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 1.3kV dc, ±10%, 2μF, Through Hole
1
AED 18.95
AED 18.95 Each (ex VAT)
AED 19.90
AED 19.90 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 1.3kV dc, ±10%, 2μF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 18.95 |
| 10 - 24 | AED 17.43 |
| 25 - 99 | AED 15.28 |
| 100 - 499 | AED 14.54 |
| 500+ | AED 13.02 |
Technical Document
Specifications
Brand
VishayCapacitance
2µF
Voltage
1.3kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal


