Vishay MKP1848e Polypropylene Film Film Capacitor, 700V dc, ±5%, 2μF, Through Hole

RS Stock No.: 653-646Brand: VishayManufacturers Part No.: MKP1848e52070JK2
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

2µF

Voltage

700V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 15.86

AED 15.86 Each (ex VAT)

AED 16.65

AED 16.65 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 700V dc, ±5%, 2μF, Through Hole

AED 15.86

AED 15.86 Each (ex VAT)

AED 16.65

AED 16.65 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 700V dc, ±5%, 2μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 15.86
10 - 24AED 14.80
25 - 99AED 13.34
100 - 499AED 12.81
500+AED 11.71

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

2µF

Voltage

700V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more