Vishay MKP1848e Polypropylene Film Film Capacitor, 1.3kV dc, ±5%, 3μF, Through Hole

RS Stock No.: 653-664Brand: VishayManufacturers Part No.: MKP1848e53013JK2
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

3µF

Voltage

1.3kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 21.58

AED 21.58 Each (ex VAT)

AED 22.66

AED 22.66 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 1.3kV dc, ±5%, 3μF, Through Hole

AED 21.58

AED 21.58 Each (ex VAT)

AED 22.66

AED 22.66 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 1.3kV dc, ±5%, 3μF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 21.58
10 - 24AED 19.64
25 - 99AED 16.96
100 - 499AED 16.12
500+AED 14.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

3µF

Voltage

1.3kV dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more