Vishay MKP1848e Polypropylene Film Film Capacitor, 1.2kV dc, ±10%, 4μF, Through Hole

RS Stock No.: 653-509Brand: VishayManufacturers Part No.: MKP1848e54012KK2
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

4µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 22.58

AED 22.58 Each (ex VAT)

AED 23.71

AED 23.71 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 1.2kV dc, ±10%, 4μF, Through Hole

AED 22.58

AED 22.58 Each (ex VAT)

AED 23.71

AED 23.71 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 1.2kV dc, ±10%, 4μF, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 9AED 22.58
10 - 24AED 20.53
25 - 99AED 17.59
100 - 499AED 16.64
500+AED 14.54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

4µF

Voltage

1.2kV dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more