Vishay MKP1848e Polypropylene Film Film Capacitor, 500V dc, ±5%, 4μF, Through Hole

RS Stock No.: 653-512Brand: VishayManufacturers Part No.: MKP1848e54050JI2
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

4µF

Voltage

500V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 16.85

AED 16.85 Each (ex VAT)

AED 17.69

AED 17.69 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 500V dc, ±5%, 4μF, Through Hole

AED 16.85

AED 16.85 Each (ex VAT)

AED 17.69

AED 17.69 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 500V dc, ±5%, 4μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 16.85
10 - 24AED 15.64
25 - 99AED 13.91
100 - 499AED 13.39
500+AED 12.18

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

4µF

Voltage

500V dc

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more