Technical Document
Specifications
Brand
VishayCapacitance
5µF
Voltage
1.2kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal
AED 27.82
AED 27.82 Each (ex VAT)
AED 29.21
AED 29.21 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 1.2kV dc, ±10%, 5μF, Through Hole
1
AED 27.82
AED 27.82 Each (ex VAT)
AED 29.21
AED 29.21 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 1.2kV dc, ±10%, 5μF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 27.82 |
| 10 - 49 | AED 24.41 |
| 50 - 99 | AED 20.95 |
| 100+ | AED 19.69 |
Technical Document
Specifications
Brand
VishayCapacitance
5µF
Voltage
1.2kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal


