Technical Document
Specifications
Brand
VishayCapacitance
9µF
Voltage
1kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal
Stock information temporarily unavailable.
AED 31.08
AED 31.08 Each (ex VAT)
AED 32.63
AED 32.63 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 1kV dc, ±10%, 9μF, Through Hole
1
AED 31.08
AED 31.08 Each (ex VAT)
AED 32.63
AED 32.63 Each (inc. VAT)
Vishay MKP1848e Polypropylene Film Film Capacitor, 1kV dc, ±10%, 9μF, Through Hole
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 31.08 |
| 10 - 49 | AED 27.09 |
| 50 - 99 | AED 23.00 |
| 100+ | AED 21.52 |
Technical Document
Specifications
Brand
VishayCapacitance
9µF
Voltage
1kV dc
Mounting Type
Through Hole
Tolerance
±10%
Series
MKP1848e
Dielectric
Polypropylene Film
Country of Origin
Portugal


