Vishay MKP1848e Polypropylene Film Film Capacitor, 700V dc, ±10%, 10μF, Through Hole

RS Stock No.: 653-538Brand: VishayManufacturers Part No.: MKP1848e61070KK2
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

700V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.57

AED 23.57 Each (ex VAT)

AED 24.75

AED 24.75 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 700V dc, ±10%, 10μF, Through Hole

AED 23.57

AED 23.57 Each (ex VAT)

AED 24.75

AED 24.75 Each (inc. VAT)

Vishay MKP1848e Polypropylene Film Film Capacitor, 700V dc, ±10%, 10μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 23.57
10 - 24AED 21.37
25 - 99AED 18.16
100 - 499AED 17.22
500+AED 14.96

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

10µF

Voltage

700V dc

Mounting Type

Through Hole

Tolerance

±10%

Series

MKP1848e

Dielectric

Polypropylene Film

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more